08 22 185 | Knipex

Needle nose pliers, 185 mm, cut capacity (–/3.8/3 mm/–), 08 22 185

Order No.: 22L1922
EAN: 4003773088332
MPN:
08 22 185
822185
08 22 185 Knipex Combination Pliers, Multi-Function Pliers Image 1
08 22 185 Knipex Combination Pliers, Multi-Function Pliers Image 2
Image may differ
Unit Price (€ / pc.)
30.5116 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
30.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5116 €

Needle-Nose combination pliers, 08 22 185, Knipex

Features

  • Powerful combination pliers with pointed jaws
  • For all common installation and repair work
  • Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
  • Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
  • Easy cutting thanks to the high leverage joint
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
Technical specifications
ESD protection No
Length 185 mm
Product type Spitzkombizange
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 3.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes