08 25 145 | Knipex
Combination pliers, 145 mm, 145 g, cut capacity (–/3/2 mm/–), 08 25 145
Order No.: 05L6702
EAN: 4099891362546
MPN:
08 25 145
0825145
Unit Price (€ / pc.)
30.3688 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
30.37 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3688 €
6 pcs.
27.3343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. Easy cutting thanks to the high leverage joint. With cutting edges for soft, medium-hard and hard wire. Long service life and stable tips. Forged from special high grade tool steel, manifold oil-hardened
Technical specifications
ESD protection | No | |
Weight | 145 g | |
Length | 145 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |