08 25 185 | Knipex
Needle nose pliers, 185 mm, cut capacity (–/3.8/3 mm/–), 08 25 185
Order No.: 22L1923
EAN: 4003773088349
MPN:
08 25 185
825185
Unit Price (€ / pc.)
29.631 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Needle-Nose combination pliers, 08 25 185, Knipex
Features
- Powerful combination pliers with pointed jaws
- For all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
- Easy cutting thanks to the high leverage joint
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
Technical specifications
ESD-Schutz | No | |
Länge | 185 mm | |
Produkt-Art | Spitzkombizange | |
Schneidkapazität (hart) | 3 mm | |
Schneidkapazität (mittelhart) | 3.8 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |