08 26 145 T | Knipex
VDE combination pliers, 145 mm, 155 g, cut capacity (–/3/2 mm/–), 08 26 145 T
Order No.: 22L1749
EAN: 4003773081401
MPN:
08 26 145 T
0826145T
Unit Price (€ / pc.)
40.1030 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
40.10 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1030 €
6 pcs.
36.0927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. Easy cutting thanks to the high leverage joint. With cutting edges for soft, medium-hard and hard wire. Long service life and stable tips. High-grade special tool steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
ESD protection | No | |
Weight | 155 g | |
Length | 145 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 3 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |