08 26 185 | Knipex

VDE needle nose pliers, 185 mm, cut capacity (–/3.8/3 mm/–), 08 26 185

Order No.: 22L1924
EAN: 4003773088356
MPN:
08 26 185
826185
08 26 185 Knipex Combination Pliers, Multi-Function Pliers Image 1
08 26 185 Knipex Combination Pliers, Multi-Function Pliers Image 2
Image may differ
Unit Price (€ / pc.)
32.9511 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.9511 €

Needle-Nose combination pliers, 08 26 185, Knipex

Features

  • Powerful combination pliers with pointed jaws
  • For all common installation and repair work
  • Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
  • Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
  • Easy cutting thanks to the high leverage joint
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
Technical specifications
ESD protection No
Length 185 mm
Product type Spitzkombizange
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 3.8 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes