09 02 240 | Knipex
Combination pliers, 240 mm, 460 g, cut capacity (–/4.6/3 mm/–), 09 02 240
Order No.: 05L6562
EAN: 4003773065005
MPN:
09 02 240
0902240
Unit Price (€ / pc.)
47.6833 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.68 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6833 €
6 pcs.
42.9114 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 240 mm | |
| Weight | 460 g | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |