09 11 240 | Knipex

Cable pliers, 240 mm, 435 g, cut capacity (–/4.6/3 mm/–), 09 11 240

Order No.: 20L1270
EAN: 4003773071952
MPN:
09 11 240
0911240
09 11 240 Knipex Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
44.1014 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.10 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1014 €
6 pcs.
39.6984 €
*incl. VAT plus shipping costs
**Subject to prior sale
High transmission ratio for easy cutting. Requires 50 % less effort compared with conventional combination pliers thanks to optimised transmission ratio. Solid construction for heaviest strain- universally applicable. Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation. Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling. Additional gripping zone below the joint for powerful leverage and pressing performance. With cutting edges for soft and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Vanadium electric steel, forged, multi stage oil-hardened Model: With fish tape puller in the joint gap. With universal mandrel crimping point below the joint.
Technical specifications
ESD protection No
Weight 435 g
Length 240 mm
Product type Kabelzange
Cutting capicity (hard) 3 mm
Cutting capacity (medium-hard) 4.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes