13 02 160 | Knipex

Wiring pliers, 160 mm, 139 g, cut capacity (–/2.5/1.6 mm/–), 13 02 160

Order No.: 05L2685
EAN: 4003773010470
MPN:
13 02 160
1302160
13 02 160 Knipex Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.66 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6639 €
6 pcs.
32.9987 €
*incl. VAT plus shipping costs
**Subject to prior sale
The ideal pliers for cable work. For gripping and bending wire. For cutting medium hard and hard wire. Precision cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping end sleeves (ferrules). Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
ESD protection No
Weight 139 g
Length 160 mm
Product type Verdrahtungszange
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes