13 05 160 T | Knipex
Wiring pliers, 160 mm, 142 g, cut capacity (–/2.5/1.6 mm/–), 13 05 160 T
Unit Price (€ / pc.)
52.7170 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
52.72 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7170 €
6 pcs.
47.4453 €
*incl. VAT plus shipping costs
**Subject to prior sale
The ideal pliers for cable work. For gripping and bending wire. For cutting soft, medium and hard wire. Precision cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping end sleeves (ferrules). Vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
ESD protection | No | |
Weight | 142 g | |
Length | 160 mm | |
Product type | Verdrahtungszange | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |