13 05 160 | Knipex
Wiring pliers, 160 mm, 139 g, cut capacity (–/2.5/1.6 mm/–), 13 05 160
Order No.: 20L1395
EAN: 4003773071426
MPN:
13 05 160
1305160
Unit Price (€ / pc.)
48.2783 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.28 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2783 €
6 pcs.
43.4469 €
*incl. VAT plus shipping costs
**Subject to prior sale
The ideal pliers for cable work. For gripping and bending wire. For cutting medium hard and hard wire. Precision cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping end sleeves (ferrules). Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
ESD-Schutz | No | |
Gewicht | 139 g | |
Länge | 160 mm | |
Produkt-Art | Verdrahtungszange | |
Schneidkapazität (hart) | 1.6 mm | |
Schneidkapazität (mittelhart) | 2.5 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |