97 90 06 | Knipex
Wire end ferrules kit, with 1x crimping pliers, 1190 pieces, 97 90 06
Order No.: 20L4579
EAN: 4003773025542
MPN:
97 90 06
979006
Unit Price (€ / pc.)
129.7100 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
1 pcs.
129.7100 €
3 pcs.
116.7390 €
*incl. VAT plus shipping costs
**Subject to prior sale
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar Model: With Crimping Pliers for end sleeves 97 71 180. End sleeves (ferrules) with collar.
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | mit 1x Crimpzange | |
Delivery incl. Tools | Yes | |
Number of single parts | 1190 |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |