97 90 15 | Knipex
Wire end ferrules kit, with 1x crimping pliers and 1x wire stripper, 705 pieces, 97 90 15
Order No.: 22L1850
EAN: 4003773084877
MPN:
97 90 15
Unit Price (€ / pc.)
383.6441 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Crimp assortment, 97 90 15, KNIPEX
In a TANOS MINI-systainer® (solid plastic box). Two stackable plastic inserts with 6 trays each for connectors. With an assortment of wire ferrules with/without collar. T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. With crimping pliers for wire ferrules 97 53 09 and automatic insulation stripper KNIPEX PreciStrip16 12 52 195.
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | mit 1x Crimpzange und 1x Abisolierzange | |
Delivery incl. Tools | Yes | |
Number of single parts | 705 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |