97 90 25 | Knipex
Cable connector assortment, flat receptacles/butt connectors/cable lugs/uninsulated connectors/faston plugs/1x crimping pliers, 300 pieces, 97 90 25
Order No.: 05L8539
EAN: 4003773076971
MPN:
97 90 25
979025
Unit Price (€ / pc.)
120.1067 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
120.11 € *
Price list
Quantity
Price per unit*
1 pcs.
120.1067 €
3 pcs.
108.0877 €
*incl. VAT plus shipping costs
**Subject to prior sale
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of standard cable connectors Model: With crimping pliers 97 22 240.
Technical specifications
Product type | Kabelverbinder-Sortiment | |
Version | Flachsteckhülsen/Stoßverbinder/Kabelschuhe/unisolierte Steckverbinder/Flachstecker/1x Crimpzange | |
Delivery incl. Tools | Yes | |
Number of single parts | 300 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |