97 99 905 | Knipex
Wire end ferrules kit, 150 pieces, 97 99 905
Order No.: 18H7086
EAN: 4003773082446
MPN:
97 99 905
9799905
Unit Price (€ / pc.)
12.6259 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
6 pcs.
11.3645 €
*incl. VAT plus shipping costs
Subject to prior sale
Handy, transparent dispenser box. Rotating lid with opening to remove individual end sleeves (ferrules). With insulated end sleeves (ferrules) by DIN colour code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Delivery incl. Tools | No | |
| Number of single parts | 150 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |