97 99 907 | Knipex
Wire end ferrules kit, isolated, 100 pieces, 97 99 907
Order No.: 18H7090
EAN: 4003773082460
MPN:
97 99 907
9799907
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
6 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy, transparent dispenser box. Rotating lid with opening to remove individual end sleeves (ferrules). With insulated end sleeves (ferrules) by DIN colour code
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | isoliert | |
Delivery incl. Tools | No | |
Number of single parts | 100 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |