97 99 908 | Knipex
Double wire end ferrules assortment, 200 pieces, 97 99 908
Order No.: 18H7092
EAN: 4003773082477
MPN:
97 99 908
9799908
Unit Price (€ / pc.)
14.4942 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
6 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy, transparent dispenser box. Rotating lid with opening to remove individual end sleeves (ferrules). With insulated end sleeves (ferrules) by DIN colour code
Technical specifications
Number of single parts | 200 | |
Product type | Doppel-Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |