97 99 909 | Knipex
Double wire end ferrules assortment, 45 pieces, 97 99 909
Order No.: 18H7094
EAN: 4003773082484
MPN:
97 99 909
9799909
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
6 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy, transparent dispenser box. Rotating lid with opening to remove individual end sleeves (ferrules). With insulated end sleeves (ferrules) by DIN colour code
Technical specifications
Number of single parts | 45 | |
Product type | Doppel-Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |