97 39 05 | Knipex

Crimping die for uninsulated connectors, 0.5-6 mm², AWG 20-10, 97 39 05

Order No.: 05L8600
EAN: 4003773070078
MPN:
97 39 05
973905
97 39 05 Knipex Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
59.3096 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
59.31 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3096 €
6 pcs.
53.3834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping dies, for non-insulated open plug type connectors (plug width 4.8 + 6.3 mm)
Technical specifications
Crimping Range (AWG) AWG 20-10
Crimping Range (mm²) 0,5-6 mm²
Suitable for Unisolierte Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes