97 39 08 | Knipex
Crimping die for wire end ferrules, 0.25-6 mm², AWG 24-10, 97 39 08
Order No.: 05L8602
EAN: 4003773070092
MPN:
97 39 08
973908
Unit Price (€ / pc.)
58.1910 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
58.19 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1910 €
6 pcs.
52.3719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping dies, for insulated and non-insulated end sleeves (ferrules)
Technical specifications
Crimpbereich (AWG) | AWG 24-10 | |
Crimpbereich (mm²) | 0,25-6 mm² | |
Geeignet für | Aderendhülsen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |