97 49 14 | Knipex
Crimping die for uninsulated connectors, 0.5-10 mm², AWG 20-7, 97 49 14
Order No.: 20L4265
EAN: 4003773077756
MPN:
97 49 14
974914
Unit Price (€ / pc.)
65.1049 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
65.10 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1049 €
3 pcs.
58.5956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping dies, for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267
Technical specifications
Crimpbereich (AWG) | AWG 20-7 | |
Crimpbereich (mm²) | 0,5-10 mm² | |
Geeignet für | Unisolierte Steckverbinder |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |