97 49 15 | Knipex
Crimping die for plug connectors and non-insulated open plug-type connectors, 1.25-6 mm², AWG 17-9, 97 49 15
Order No.: 20L4270
EAN: 4003773043164
MPN:
97 49 15
974915
Unit Price (€ / pc.)
204.9537 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
204.95 € *
Price list
Quantity
Price per unit*
1 pcs.
204.9537 €
3 pcs.
184.4500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping dies, for lug connectors and non-insulated open plug-type connectors 4.8 + 6.3 mm
Technical specifications
Crimpbereich (AWG) | AWG 17-9 | |
Crimpbereich (mm²) | 1,25-6 mm² | |
Geeignet für | Steckverbinder und nicht isolierte offene Steckverbinder |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |