97 49 28 | Knipex

Crimping die for Superseal 1.5, 0.35-1.5 mm², AWG 32-20, 97 49 28

Order No.: 22L1844
EAN: 4003773083757
MPN:
97 49 28
97 49 28 Knipex Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
156.4374 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
156.44 € *
Price list
Quantity
Price per unit*
1 pcs.
156.4374 €
3 pcs.
140.7889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp insert, 97 49 28, KNIPEX

Application: Connector of the AMP Superseal 1.5 series from Tyco Electronics.

Technical specifications
Crimping Range (AWG) AWG 32-20
Crimping Range (mm²) 0,35-1,5 mm²
Suitable for Superseal 1.5
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes