97 21 215 B | Knipex
Crimping pliers for uninsulated, open connectors, 0.5-2.5 mm², AWG 20-13, Knipex 97 21 215 B
Order No.: 05L8533
EAN: 4003773019695
MPN:
97 21 215 B
9721215B
Unit Price (€ / pc.)
25.0733 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
6 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale
For cutting cables, stripping wire and crimping insulated and non-insulated terminals, connectors and plug type connectors. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement. Special steel, high-strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | uninsulated, open connectors | |
| Crimping Range (mm²) | 0.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 20-13 | |
| Length | 230 mm | |
| Weight | 290 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |