97 21 215 C | Knipex

Crimping pliers for cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 21 215 C

Order No.: 05L8538
EAN: 4003773019701
MPN:
97 21 215 C
9721215C
97 21 215 C Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
24.7163 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
6 pcs.
22.2530 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting cables, stripping wire and crimping insulated and non-insulated terminals, connectors and plug type connectors. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement. Special steel, high-strength
Technical specifications
Suitable for Kabelschuhe/Verbinder
Crimping Range (mm²) 0,5-6,0 mm²
Crimping Range (AWG) AWG 20-10
Length 230 mm
Weight 290 g
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes