97 22 240 | Knipex
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 22 240
Order No.: 05L8451
EAN: 4003773070726
MPN:
97 22 240
9722240
Unit Price (€ / pc.)
26.8583 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8583 €
6 pcs.
24.1689 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting cables, stripping wire and crimping insulated and non-insulated terminals, connectors and plug type connectors. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement. Special steel, high-strength
Technical specifications
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 20-10 | |
Length | 240 mm | |
Weight | 270 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |