97 32 240 | Knipex
Crimping pliers for isolated connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 32 240
Order No.: 20L4215
EAN: 4003773079491
MPN:
97 32 240
9732240
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
6 pcs.
23.1455 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting cables, stripping wire and crimping insulated and non-insulated terminals, connectors and plug type connectors. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement. Special steel, high-strength
Technical specifications
Suitable for | Isolierte Steckverbinder | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 20-10 | |
Length | 240 mm | |
Weight | 300 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |