97 43 06 | Knipex
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 43 06
Order No.: 20L4230
EAN: 4003773031048
MPN:
97 43 06
974306
Unit Price (€ / pc.)
166.0050 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
166.01 € *
Price list
Quantity
Price per unit*
1 pcs.
166.0050 €
3 pcs.
149.4045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Just one tool for almost 1000 crimping applications. Almost parallel crimping die movement. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force due to lever action for fatigue-reduced operation. Ergonomically designed handles. Different locators for precise positioning of the connectors. Crimping dies for applications not covered in the range offered here, may be available on request. Chrome vanadium electric steel in special quality, oil-hardened Model: With attached crimping dies for insulated terminals and plug connectors.
Technical specifications
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 20-10 | |
Length | 200 mm | |
Weight | 610 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |