97 43 200 A | Knipex

Basic hand pliers without die for axchangeable crimping dies, Knipex 97 43 200 A

Order No.: 20L4235
EAN: 4003773071587
MPN:
97 43 200 A
9743200A
97 43 200 A Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
118.8810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
118.88 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8810 €
3 pcs.
106.9929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Just one tool for almost 1000 crimping applications. Almost parallel crimping die movement. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force due to lever action for fatigue-reduced operation. Ergonomically designed handles. Different locators for precise positioning of the connectors. Crimping dies for applications not covered in the range offered here, may be available on request. Chrome vanadium electric steel in special quality, oil-hardened Model: Pliers without crimping dies, without case.
Technical specifications
Geeignet für Auswechselbare Crimpeinsätze
Gewicht 574 g
Länge 200 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes