97 50 01 | Knipex

Crimping pliers for scotchlock connector, Knipex 97 50 01

Order No.: 20L4495
EAN: 4003773028239
MPN:
97 50 01
975001
97 50 01 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
45.8269 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
45.83 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8269 €
6 pcs.
41.2454 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping plastic-insulated telecommunication or signal cables using the U-contact principle in single Scotchlok connectors. No stripping necessary, U-shaped elements establish the connection. Cutting edges additionally induction hardened. With opening spring. Vanadium electric steel- forged, oil-hardened
Technical specifications
Suitable for Scotchlokverbinder
Weight 135 g
Length 155 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes