97 51 10 | Knipex
Crimping pliers for modular plug RJ11/12, RJ45, Knipex 97 51 10
Order No.: 05L8509
EAN: 4003773043171
MPN:
97 51 10
975110
Unit Price (€ / pc.)
41.5310 € *
Available: 27 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
6 pcs.
37.3779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 6- and 8-pole Western plugs type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). With length cutter and stripping knife for ribbon cables 6 and 12 mm length. With additional stripping device for round cables. Chrome vanadium electric steel in special quality, oil-hardened Description: Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 6- and 8-pole Western plugs type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to lever action for fatigue-reduced operation. With length cutter and stripping knife for ribbon cables 6 and 12 mm length. With additional stripping device for round cables. Head burnished, two-colour dual component handles.
Technical specifications
Suitable for | Modularstecker RJ11/12, RJ45 | |
Weight | 340 g | |
Length | 190 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |