97 51 13 | Knipex
Crimping plier for modular plug RJ45, Knipex 97 51 13
Order No.: 22L1908
EAN: 4003773087908
MPN:
97 51 13
975113
Unit Price (€ / pc.)
49.3731 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
49.37 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3731 €
6 pcs.
44.4346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping pliers, 97 51 13, KNIPEX
All-in-one tool for cable cutting, stripping of round cable and crimping of common RJ45 plugs and reliably crimps shielded and unshielded RJ45 western plugs. With adjustable retaining bracket, for all common RJ45 plugs with closed and non-closed housings.
Features
- Exact crimping process due to parallel crimp and self-releasing mechanism
- Dual crimping points for equal and balanced crimping pressure
- Quick cutting and stripping of CAT-cables with the high-quality blade
- With ergonomic multi-component handles
Technical specifications
Suitable for | Modularstecker RJ45 | |
Weight | 345 g | |
Length | 191 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |