97 52 04 | Knipex

Crimping pliers for non-insulated connector, 0.1-2.5 mm², AWG 26-14, Knipex 97 52 04

Order No.: 20L4500
EAN: 4003773025450
MPN:
97 52 04
975204
97 52 04 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
156.4017 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
156.40 € *
Price list
Quantity
Price per unit*
1 pcs.
156.4017 €
3 pcs.
140.7651 €
*incl. VAT plus shipping costs
**Subject to prior sale
For solder-free electrical connections. The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Crimping Range (AWG) AWG 26-14
Crimping Range (mm²) 0,1-2,5 mm²
Suitable for Nicht isolierter Steckverbinder
Weight 562 g
Length 250 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei