97 52 05 | Knipex
Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 20-10, Knipex 97 52 05
Order No.: 05L8504
EAN: 4003773025467
MPN:
97 52 05
975205
Unit Price (€ / pc.)
157.5203 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
157.52 € *
Price list
Quantity
Price per unit*
1 pcs.
157.5203 €
3 pcs.
141.7647 €
*incl. VAT plus shipping costs
**Subject to prior sale
For solder-free electrical connections. The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Crimping Range (AWG) | AWG 20-10 | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Suitable for | Nicht isolierter Steckverbinder | |
Weight | 570 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |