97 52 10 | Knipex

Crimping pliers for BNC/TNC coaxial connectors, Knipex 97 52 10

Order No.: 05L8507
EAN: 4003773023678
MPN:
97 52 10
975210
97 52 10 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
156.4374 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
156.44 € *
Price list
Quantity
Price per unit*
1 pcs.
156.4374 €
3 pcs.
140.8008 €
*incl. VAT plus shipping costs
**Subject to prior sale
For solder-free electrical connections. The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for BNC/TNC-Koaxialsteckverbinder
Weight 577 g
Length 250 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei