97 52 20 | Knipex

Crimping pliers for BNC/TNC coaxial connectors, Knipex 97 52 20

Order No.: 05L8398
EAN: 4003773026853
MPN:
97 52 20
975220
97 52 20 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
162.5064 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
162.51 € *
Price list
Quantity
Price per unit*
1 pcs.
162.5064 €
3 pcs.
146.2510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling due to 20° angled head, low weight and short design. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for BNC/TNC-Koaxialsteckverbinder
Weight 380 g
Length 195 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei