97 52 36 | Knipex
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 52 36
Order No.: 05L8396
EAN: 4003773051893
MPN:
97 52 36
975236
Unit Price (€ / pc.)
84.7637 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling thanks to favourable handle position, low weight, compact design and ergonomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Crimping Range (mm²) | 0,5-6,0 mm² | |
Crimping Range (AWG) | AWG 20-10 | |
Length | 220 mm | |
Weight | 487 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |