97 52 37 | Knipex

Crimping pliers for heat shrink connector, 0.5-6.0 mm², AWG 20-10, Knipex 97 52 37

Order No.: 05L8346
EAN: 4003773063193
MPN:
97 52 37
975237
97 52 37 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
101.8521 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
101.85 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8521 €
3 pcs.
91.6657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling thanks to favourable handle position, low weight, compact design and ergonomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for Wärmeschrumpf-Verbinder
Crimping Range (mm²) 0,5-6,0 mm²
Crimping Range (AWG) AWG 20-10
Length 220 mm
Weight 478 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei