97 52 38 | Knipex
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 23-10, Knipex 97 52 38
Order No.: 05L8347
EAN: 4003773051909
MPN:
97 52 38
975238
Unit Price (€ / pc.)
107.9211 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
107.92 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9211 €
3 pcs.
97.1278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling thanks to favourable handle position, low weight, compact design and ergonomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,25-6,0 mm² | |
Crimping Range (AWG) | AWG 23-10 | |
Length | 220 mm | |
Weight | 493 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |