97 52 50 | Knipex

Crimping pliers for coaxial connectors, Knipex 97 52 50

Order No.: 05L8348
EAN: 4003773051916
MPN:
97 52 50
975250
97 52 50 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
141.610 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.610 €
3 pcs.
127.449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling thanks to favourable handle position, low weight, compact design and ergonomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Geeignet für Koaxiale Steckverbinder
Gewicht 498 g
Länge 220 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei