97 52 65 DG A | Knipex
Four-mandrel crimping pliers for turned contacts, 0.14-6.0 mm², AWG 26-10, Knipex 97 52 65 DG A
Order No.: 20L4535
EAN: 4003773071990
MPN:
97 52 65 DG A
975265DGA
Unit Price (€ / pc.)
762.7186 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened Model: Crimping capacity can be adjusted in increments of 0.01 mm. With digital display of the preset crimping capacities and possibility of re-calibration via RESET function with electronic wear monitoring. Adjustment in mm, inches or comparable selection positions according to MIL. With table for calculating the settings. Pliers in a plastic case with foam insert. Without locator.
Technical specifications
Suitable for | Gedrehte Kontakte | |
Crimping Range (mm²) | 0,14-6,0 mm² | |
Crimping Range (AWG) | AWG 26-10 | |
Length | 250 mm | |
Weight | 633 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |