97 53 08 | Knipex

Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Knipex 97 53 08

Order No.: 05L8399
EAN: 4003773040187
MPN:
97 53 08
975308
97 53 08 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
169.6583 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
169.66 € *
Price list
Quantity
Price per unit*
1 pcs.
169.6583 €
3 pcs.
152.7008 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Self-adjusting adaptation to the desired end sleeve (ferrule) size: no wrong crimps caused by using the wrong die. Front loading of the end sleeves (ferrules) into the tool. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened Model: Compression from 0.08 - 10.0 mm² in one profile. End sleeves (ferrules) up to 2.5 mm² can also be loaded parallely from the side. Suitable in particular for all twin end sleeves (ferrules) up to 2 x 4 mm² or 2 x AWG 10.
Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 0,08-10 mm²
Crimping Range (AWG) AWG 28-7
Length 190 mm
Weight 477 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei