97 53 18 | Knipex

Crimping pliers for wire end ferrules, 0.14-16 mm², AWG 26-5, Knipex 97 53 18

Order No.: 05L2040
EAN: 4099891355241
MPN:
97 53 18
975318
97 53 18 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
168.5397 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
168.54 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5397 €
3 pcs.
151.6893 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Square crimp profile, high capacity range of 0.14 to 16 mm². 360° rotatable crimping die- with 8 tactile locking positions. Self-adjustment to the desired size of end sleeve (ferrule): no crimping errors due to using the wrong crimping die or to an incorrect setting. Crimping of twin end sleeves (ferrules) up to 2 x 6 mm² possible. Slim head for ideal accessibility. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Favourable lever ratio due to toggle lever. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 0,14-16 mm²
Crimping Range (AWG) AWG 26-5
Length 240 mm
Weight 478 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei