97 54 24 | Knipex
Crimping pliers for miniature connector, 0.03-0.56 mm², AWG 32-20, Knipex 97 54 24
Order No.: 20L4540
EAN: 4003773060215
MPN:
97 54 24
975424
Unit Price (€ / pc.)
340.7565 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Parallel crimping performance to satisfy the particularly high standards of small connectors. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Crimping pliers for other mini plugs such as HD 22, Modu IV, Micro Timer, MQS ... on request. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Suitable for | Miniaturstecker | |
Crimping Range (mm²) | 0,03-0,56 mm² | |
Crimping Range (AWG) | AWG 32-20 | |
Length | 190 mm | |
Weight | 305 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |