97 55 14 | Knipex

Crimping pliers for wire end ferrules, 0.08-10 mm², AWG 28-7, Knipex 97 55 14

Order No.: 22L1848
EAN: 4003773084860
MPN:
97 55 14
97 55 14 Knipex Crimping and Cable Lug Pliers Image 1
97 55 14 Knipex Crimping and Cable Lug Pliers Image 2
97 55 14 Knipex Crimping and Cable Lug Pliers Image 3
97 55 14 Knipex Crimping and Cable Lug Pliers Image 4
Image may differ
Unit Price (€ / pc.)
147.3458 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
147.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.3458 €

Crimping pliers, 97 55 14, KNIPEX

Narrow handle width and improved ergonomics. For crimping wire ferrules according to DIN 46228 parts 1 + 4. Self-adjustment to the size of wire ferrules required. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Tools have been set precisely (calibrated) in the factory. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Expanded capacity of hexagonal crimping up to 10 mm². Hexagonal compression for confined connection dimensions. Suitable in particular for all twin wire ferrules up to 2 x 4 mm² or 2 x AWG 10. Chrome vanadium electric steel in special quality, oil-hardened.

Technical specifications
Suitable for Aderendhülsen
Crimping Range (mm²) 0,08-10 mm²
Crimping Range (AWG) AWG 28-7
Length 180 mm
Weight 445 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei