97 61 145 A | Knipex

Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 23-13, Knipex 97 61 145 A

Order No.: 05L8382
EAN: 4003773035558
MPN:
97 61 145 A
9761145A
97 61 145 A Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
6 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 in the range from 0.25 up to 2.5 mm². Crimping in marked trapezoidal dies for reliable connections between the sleeve and the conductor. Vanadium electric steel- forged, oil-hardened
Technical specifications
Crimpbereich (AWG) AWG 23-13
Crimpbereich (mm²) 0,25-2,5 mm²
Geeignet für Aderendhülsen
Gewicht 140 g
Länge 145 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes