97 71 180 | Knipex
Crimping pliers for wire end ferrules, 0.25-16 mm², AWG 23-5, Knipex 97 71 180
Order No.: 05L8386
EAN: 4003773040668
MPN:
97 71 180
9771180
Unit Price (€ / pc.)
37.0328 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
37.03 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0328 €
6 pcs.
33.3319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Also as VDE version. Easy crimping due to optimised transmission ratio. Light and slim design. For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm². Crimping in marked half-round dies for reliable connections between the sleeve and the conductor. 9 particularly deep dies with conical side faces. Special tool steel, forged, oil-hardened
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,25-16 mm² | |
Crimping Range (AWG) | AWG 23-5 | |
Length | 180 mm | |
Weight | 205 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |