97 78 180 T | Knipex
VDE Crimping pliers for wire end ferrules, 0.25-16 mm², AWG 24-6, Knipex 97 78 180 T
Order No.: 22L1779
EAN: 4003773081531
MPN:
97 78 180 T
9778180T
Unit Price (€ / pc.)
52.5028 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
52.50 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5028 €
6 pcs.
47.2549 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm². Improved leverage for 30% easier crimping. Light and slim design. Crimping in marked half-round dies for reliable connections between the sleeve and the conductor. 9 particularly deep dies with conical side faces. Special tool steel, forged, oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 0,25-16 mm² | |
Crimping Range (AWG) | AWG 24-6 | |
Length | 180 mm | |
Weight | 260 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |