19 03 130 | Knipex

Jewelry bending pliers, L 130 mm, 72 g, 19 03 130

Order No.: 20L1550
EAN: 4003773014348
MPN:
19 03 130
1903130
19 03 130 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
36.6520 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.65 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6520 €
6 pcs.
32.9868 €
*incl. VAT plus shipping costs
**Subject to prior sale
For gripping and manipulating fine wires, e.g. in jewellery work. Ideal for cutting and bending activities, also in electronics. For bending wire loops. Precision-ground round jaws with fine, pointed tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Schmuckbiegezange
Jaw lenght 32 mm
ESD protection No
Weight 72 g
Length 130 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.2 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes