20 01 125 | Knipex
Flat nose pliers, L 125 mm, 75 g, 20 01 125
Order No.: 20L1555
EAN: 4003773033875
MPN:
20 01 125
2001125
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
6 pcs.
14.8036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat, short, wide jaws. Knurled gripping surfaces. Special tool steel, forged, oil-hardened
Technical specifications
Version | Flachzange | |
Jaw lenght | 27 mm | |
ESD protection | No | |
Weight | 75 g | |
Length | 125 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |