20 05 140 | Knipex
Flat nose pliers, L 140 mm, 136 g, 20 05 140
Order No.: 20L1575
EAN: 4003773042464
MPN:
20 05 140
2005140
Unit Price (€ / pc.)
23.5501 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.55 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5501 €
6 pcs.
21.1939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat, short, wide jaws. Knurled gripping surfaces. Special tool steel, forged, oil-hardened
Technical specifications
Version | Flachzange | |
Jaw lenght | 28 mm | |
ESD protection | No | |
Weight | 136 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |